Arrow Electronic Components Online
2059710033|MOLEX|limage
2059710033|MOLEX|simage
Connector Headers and PCB Receptacles

2059710033

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry SMD T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10
  • Product Depth (mm)
    8.9
  • Product Height (mm)
    9.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources