Connector Headers and PCB Receptacles
2059570671
Conn Wire to Board HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
3.6/Contact
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.2702
Product Length (mm)
10.75
Product Depth (mm)
5.24
Product Height (mm)
4.59
Tradename
Micro-Lock Plus
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount
Order Quantity

