Arrow Electronic Components Online
2059302998403|WAGO|limage
2059302998403|WAGO|simage
Connector Terminal Blocks

2059-302/998-403

Conn Terminal Block 2 POS 3mm Cable Mount 3A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    3
  • Number of Rows
    1
  • Number of Circuits
    2
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    160V
  • Packaging
    Box
  • Product Length (mm)
    5.9
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    2.7
  • Housing Color
    White
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources