Connector Terminal Blocks
2059-301/998-403
Conn Terminal Block 1 POS Solder RA SMD 3A PUSH WIRE® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
2.9
Product Depth (mm)
7.9
Product Height (mm)
2.7
Housing Color
White
Tradename
PUSH WIRE®
Mounting
Surface Mount
Order Quantity

