Arrow Electronic Components Online
2059256AL7|RAFHDWE|simage
2059256AL7|RAFHDWE|limage
Standoffs

2059-256-AL-7

Standoff Hex F 2-56-THD Aluminum Clear Iridite

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F
  • Material
    Aluminum
  • Thread Size
    #2-56
  • Body Length (Imperial) (in)
    5/8
  • Width Across Flats (Imperial) (in)
    3/16
  • Thread Depth (Imperial) (in)
    5/8
  • Finish
    Clear Iridite
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources