Connector Headers and PCB Receptacles
2058703-2
Conn Board to Board RCP 4Power POS 4mm Solder RA Side Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
4Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
1
Maximum Contact Resistance (mOhm)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Length (mm)
16.7
Product Depth (mm)
12.25
Product Height (mm)
4.13
Mounting
Surface Mount

