Arrow Electronic Components Online
2056T256SS|RAFHDWE|limage
2056T256SS|RAFHDWE|simage
Standoffs

2056T-256-SS

Standoff Hex F/F 2-56-THD 4.76mm-A/F Stainless Steel None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F/F
  • Material
    Stainless Steel
  • Thread Size
    #2-56
  • Body Length (Imperial) (in)
    15/32
  • Width Across Flats (mm)
    4.76
  • Width Across Flats (Imperial) (in)
    3/16
  • Thread Depth (mm)
    11.91
  • Thread Depth (Imperial) (in)
    15/32
  • Finish
    None
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources