Arrow Electronic Components Online
205660B2LF|BOURNS|simage
205660B2LF|BOURNS|limage
Gas Discharge Tubes - GDTs

2056-60-B2LF

Gas Discharge Tubes 600VDC 5kADC 2pF Radial Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    900
  • Maximum DC Holdover Voltage (V)
    150
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    1000
  • Typical DC Sparkover Voltage @ 100V/s (V)
    600
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    5
  • Minimum Insulation Resistance @ 100V (GOhm)
    1
  • Maximum Capacitance @ 1MHz (pF)
    2
  • Typical Impulse Life @ 10/1000us (Times)
    100
  • Number of Electrodes
    3
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    4.4
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Diameter (mm)
    0.8
  • Product Length (mm)
    11.5
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    7.6
  • Failsafe Protection
    No
  • Wire Form
    Shaped
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources