Arrow Electronic Components Online
2053638-1|TE|originalImage
2053638-1|TE|simage
Cable Assembly Other

2053638-1

2053638-1 TE Connectivity Cable Assembly Other High Speed 1m 30AWG QSFP to QSFP 38 to 38 POS PL-PL - Arrow.com

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.20.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    High Speed
  • Number of Contacts
    38 to 38
  • Gender
    M-M
  • Connector Type A
    QSFP
  • Connector Type B
    QSFP
  • Cable Length (m)
    1
  • Wire Size (AWG)
    33
  • Color
    Black
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources