Connector D-Subminiature
205205-2
Conn D-Sub SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3.1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin Over Copper
Shell Size
2
Less Contact
Yes
Packaging
Package
Product Length (mm)
39.14
Product Depth (mm)
17.17
Product Height (mm)
12.55
Wire Size (AWG)
18-28
Housing Color
Black
Contact Material
Phosphor Bronze
Mounting
Cable Mount

