Top Purchased
Gas Discharge Tubes - GDTs
2051-30-SM-RPLF
Gas Discharge Tubes 300VDC 2kADC 2AAC 0.5pF Solder Pad SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±25%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
600
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
750
Typical DC Sparkover Voltage @ 100V/s (V)
300
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
2
Typical AC Discharge Current @ 1s @ <= 10Times (A)
2
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
0.5
Typical Impulse Life @ 10/1000us (Times)
100
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
125
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.7
Failsafe Protection
No
Mounting
Surface Mount

