Test Clips, Leads and Probes - End Connectors
205-102
Conn Banana Jack RCP 1 POS ST Panel Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Packaging
Bulk
Product Diameter (mm)
11.17
Product Length (mm)
23.41

