Heat Shrink
204W221-25-0
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.87
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Molded Boot
Style
Straight
Body Material
Fluid Resistant Modified Elastomer
Color
Black
Inside Diameter Before Shrinking (mm)
11/11
Inside Diameter After Shrinking (mm)
9.3/2.1
Minimum Operating Temperature (°C)
-75
Maximum Operating Temperature (°C)
150
Product Thickness (mm)
1/0.5
Factory Product Length (mm)
19
Order Quantity

