Arrow Electronic Components Online
2048430001|MOLEX|simage
2048430001|MOLEX|limage
Connector Headers and PCB Receptacles

2048430001

Conn Board to Board HDR 699 POS Solder ST Top Entry SMD Mirror Mezz T/R

Molex
Datasheets 

Mirror Mezz Connectors

Mirror Mezz Connectors provide solutions for high-density applications and next-generation data centers. Engineered to deliver exceptional data speeds, Molex OCP-standard hermaphroditic mezzanine connectors are perfect for telecommunications, AI and networking sectors. With a unique design that minimizes costs and maximizes space efficiency, Mirror Mezz Connectors optimize performance and signal integrity.

See Mirror Mezz Connectors Datasheet

Key Features:

Mirror Mezz Connectors

  • Reduces mis-mating and assembly errors through a robust shrouded housing design
  • Eases design challenges by maximizing PCB real estate
  • Offers increased reliability and minimizes crosstalk between rows
  • Simplifies assembly operations

Mirror Mezz & Mirror Mezz Pro Connectors

  • Delivers reliable high-speed data transmission rates
  • Improves design flexibility with 15x11 OCP-compliant design
  • Offers relaxed tolerances and greater architectural flexibility with flex cable links

Mirror Mezz Enhanced Connectors

  • Delivers high-speed data transmission rates for next-gen applications
  • Maximizes high-speed performance and clean routing out of the connector footprint
  • Permits seamless upgrades to 224Gbps speeds
  • Optimizes PCB real estate with higher differential pair (DP) density
Speed Up to 224Gbps (Mirror Mezz Enhanced)
Up to 112Gbps (Mirror Mezz, Mirror Mezz Pro)
Pin Count Up to 270 differential pairs (DPs)
Connector Height 2.50 or 5.50mm
Stack Height 5.00, 8.00 or 11.00mm
Standard OCP 15x11 (Mirror Mezz, Mirror Mezz Pro)
Operating Temperatures -40 to +105°C

Markets & Applications

Server and Storage

  • Networking
  • Storage
  • Servers

Telecommunications

  • Infrastructure
  • Networking Systems

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    699
  • Number of Rows
    11
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.5
  • Maximum Current Rating (A)
    (0.75/1.2)/Contact
  • Maximum Voltage Rating
    30VAC|30VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Weight (g)
    5.257
  • Product Length (mm)
    64.7
  • Product Depth (mm)
    20.1
  • Product Height (mm)
    4.91
  • Tradename
    Mirror Mezz
  • Contact Plating Thickness
    (0.76/1.27)um
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources