Arrow Electronic Components Online
2047230008|MOLEX|simage
2047230008|MOLEX|limage
Backshells

2047230008

Backshell 180° Nylon Mini-Fit Jr.

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Headers and PCB Receptacles
  • Angular Function
    180°
  • Body Material
    Nylon
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Color
    Black
  • Style
    Backshell
  • Product Length (mm)
    23.7
  • Tradename
    Mini-Fit Jr.

Documentation and Resources

Datasheets
Design resources