Arrow Electronic Components Online
204735ALF|BOURNS|limage
204735ALF|BOURNS|simage
ガス放電管 - GDT

2047-35-ALF

Gas Discharge Tubes 350VDC 50kADC 5pF Solder Pad SMD

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    550
  • Typical DC Sparkover Voltage @ 100V/s (V)
    350
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    50
  • Minimum Insulation Resistance @ 100V (GOhm)
    1
  • Maximum Capacitance @ 1MHz (pF)
    5
  • Typical Impulse Life @ 10/1000us (Times)
    1000
  • Number of Electrodes
    2
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Bulk
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    12.7
  • Product Diameter (mm)
    12.7
  • Failsafe Protection
    No
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources