Arrow Electronic Components Online
2045|ADAFRUIT|simage
2045|ADAFRUIT|limage
Clock and Timing Development Boards and Kits

2045

Si5315A Clock Generator and Synthesizer Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    Si5315A
  • Supported Device Technology
    Clock Generator and Synthesizer
  • Typical Oscillator Frequency (MHz)
    25
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    5(Max)
  • Product Weight (g)
    2.5

Documentation and Resources

Datasheets
Design resources