Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±30%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
500
Maximum DC Holdover Voltage (V)
135
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
700
Typical DC Sparkover Voltage @ 100V/s (V)
250
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1.5
Typical Impulse Life @ 10/1000us (Times)
500
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Product Length (mm)
6
Product Diameter (mm)
8
Failsafe Protection
No
Mounting
Through Hole
Order Quantity

