Arrow Electronic Components Online
2043708|TE|limage
2043708|TE|simage
Connector Contact

204370-8

Contact PIN 22 Size Crimp ST Cable Mount 22-28AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Machined Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    13.49
  • Product Depth (mm)
    1.57
  • Product Height (mm)
    1.57
  • Contact Size
    22
  • Wire Size (AWG)
    22-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources