Connector Power
2043650006
Power Conn, Coeur CST High Current Female Socket Surface Mount 6.00mm Diameter with 1.00mm Float 5.17mm Height
MolexProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Power
Number of Contacts
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
140/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
205
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
7.02
Product Diameter (mm)
6
Product Height (mm)
5.17
Tradename
Sentrality
Number of Rows
1
Mounting
Surface Mount
Contact Plating
Gold
Contact Material
Copper Alloy

