Arrow Electronic Components Online
2043141130|MOLEX|simage
2043141130|MOLEX|limage
Connector Contact

2043141130

Contact PIN Screw RA Thru-Hole Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    120
  • Maximum Contact Resistance (mOhm)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    12
  • Product Depth (mm)
    40.7
  • Product Height (mm)
    17
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources