Connector Headers and PCB Receptacles
2043141120
Connector HDR 3.40mm Right- Angle Screw Mount Pin, 11.00mm Engagement Length, Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Number of Contacts
1
Number of Rows
1
Body Orientation
Right Angle
Maximum Current Rating (A)
120/Contact
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
8.649
Product Height (mm)
17
Tradename
Sentrality

