2043130018
Sentrality 3.40mm Top-entry, Knurled Press-fit Socket Assembly with +/-1.00mm Self-alignment Capability in Tray
MolexSentrality Pin and Socket Interconnects
Molex’s Sentrality Pin and Socket Interconnect System offers high-voltage, high-current board-to-board, busbar-to-board and busbar-to-busbar connectors and provides a +/- 1.00mm radial self-alignment to overcome tolerance stack-up issues.
Download the digital product board
Key Features
- Compact conical socket design
- Surface-mount sockets with pick-and-place caps are packed in tape-and-reel arrangements
- Pin length can be set
- Surface-mount pins with pick-and-place caps placed in trays
- Socket assembly’s flange can be positioned anywhere along the side of the part
- The screw-mount pins attach to both printed circuit boards and busbars; the surface-mount pins attach to printed circuit boards; the knurled press-fit pins attach to busbars
- Knurled press-fit and eye-of-needle sockets and knurled press-fit pins and screw-mount pins packed in trays
- The eye-of-needle sockets and the surface- mount sockets attach to printed circuit boards; the knurled press-fit sockets attach to busbars
- Top-entry socket assemblies and bottom-entry socket assemblies
View the datasheet to learn more
Applications by Industry
Data Center Solutions:
- Data storage units
- Enterprise switches
- Environmental control equipment
- PDUs (Power Distribution Unit)
- Power shelves
- Servers
- Uninterruptable power supplies
Industrial Automation:
- AC-to-DC rectifiers
- Battery charging stations
- DC-to-AC inverters
- Robotics
Telecommunications/Networking:
- Data storage units
- Digital cross-connect switches
- Network routers
- PDUs (Power Distribution Unit)
- Servers
- Uninterruptable power supplies (UPSs)
More Demand for More Power
Today’s engineers are preparing for the power designs of tomorrow. With trends in data center and EV driving greater demand for robust high-power solutions, power needs to be delivered in new and innovative ways. Discover how Molex is accommodating greater amounts of power to support high-current applications.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Number of Contacts
1
Body Orientation
Straight
Maximum Current Rating (A)
75/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
205
Mating Cycle (Cycles)
200
Product Weight (g)
8.056
Product Diameter (mm)
3.4
Product Height (mm)
3.4
Tradename
Sentrality
Number of Rows
1
Contact Plating
Gold
Contact Material
Copper Alloy

