Arrow Electronic Components Online
2042870100|MOLEX|simage
2042870100|MOLEX|limage
Antennas

2042870100

Antenna Flex 0.7dBi Gain Film

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Flex
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Center Frequency (MHz)
    433
  • Typical Antenna Gain
    0.7dBi
  • Impedance (Ohm)
    50
  • Packaging
    Film
  • Mounting
    Adhesive
  • Package Height
    0.1
  • Package Width
    40
  • Package Length
    90

Documentation and Resources

Datasheets
Design resources