Molex’s new 2042811100 Wi-Fi antenna is RoHS compliant, and compatible with BLE, Bluetooth, and Zigbee wireless standards. The 2042811100 is designed for the Internet of Things and features a tiny .10mm x 11.00mm x 35.00mm (DxWxL) footprint, making it easy to install in even the smallest of IoT devices.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Wi-Fi
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400|5150
Maximum Frequency (MHz)
2483.5|5850
Typical Antenna Gain
3.3dBi(Max)
Impedance (Ohm)
50
Termination
IPEX MHF4
Packaging
Film
Mounting
Adhesive
Package Height
0.1
Package Width
11
Package Length
35

