Arrow Electronic Components Online
2042274-2|TE|simage
2042274-2|TE|limage
Connector Headers and PCB Receptacles

2042274-2

Conn Wire to Board HDR 2Power POS 7.8mm Solder ST Top Entry Thru-Hole T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    7.8
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    40/Contact
  • Maximum Voltage Rating
    500VDC, 500VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    0.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18.9
  • Product Depth (mm)
    10.3
  • Product Height (mm)
    12.3
  • Contact Plating Thickness
    (3/1.2)um
  • Tail Length (mm)
    2.9
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources