Connector Discrete Wire Housing
2042230104
Conn Housing PL 4 POS 1.8mm Crimp ST Cable Mount Black Squba Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Yes
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.8
Body Orientation
Straight
Maximum Current Rating (A)
6.5/Contact
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
IP Rating
IP68
Packaging
Bag
Product Length (mm)
15.3
Product Depth (mm)
10.5
Product Height (mm)
39.25
Tradename
Squba
Mounting
Cable Mount

