Relays Other
2042-3879
Electromechanical Relay 230VDC 230VAC 3A 3PST-NO/SPST-NC(25.9x52x59.3)mm Relay Module
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
SPST-NC|3PST-NO
AC Coil Voltage (V)
230
DC Coil Voltage (V)
230
Coil Current (mA)
6
Maximum AC Switching Voltage (V)
250
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Nickel
Number of Terminals
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Length (mm)
25.9
Product Depth (mm)
52
Product Height (mm)
59.3
Order Quantity

