Arrow Electronic Components Online
204140002|AMPHENOL|simage
204140002|AMPHENOL|limage
Connector Contact

2041-40002

Contact PIN 20HD Size Crimp ST Cable Mount Tray

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Machined Coaxial
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Length (mm)
    12.27
  • Product Depth (mm)
    2.18
  • Product Height (mm)
    2.18
  • Contact Size
    20HD
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources