Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Spring Finger
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Length (mm)
3.4
Product Depth (mm)
2
Product Height (mm)
0.8
Mounting
Surface Mount
Order Quantity

