Connector Audio and Video
2040247-5
Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Display Port
Gender
RCP
Number of Contacts
20
Terminal Pitch (mm)
0.5
Number of Terminals
20
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
40VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Shell Material
Copper Alloy
Shell Plating
Matte Tin
Housing Color
Black
Product Length (mm)
19.7
Product Depth (mm)
14.39
Product Height (mm)
15.93
Mounting
Surface Mount
Housing Material
High Temperature Thermoplastic
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

