Gas Discharge Tubes - GDTs
2038-23-SM-RPLF
Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Solder Pad SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±25%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
450
Maximum DC Holdover Voltage (V)
135
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
600
Typical DC Sparkover Voltage @ 100V/s (V)
230
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Typical AC Discharge Current @ 1s @ <= 10Times (A)
5
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
3
Termination Style
Solder Pad
Terminal Pitch (mm)
3.3
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
90
Product Length (mm)
7.5
Product Depth (mm)
5
Product Height (mm)
5
Failsafe Protection
No
Mounting
Surface Mount

