Gas Discharge Tubes - GDTs
2037-60-B5LF
Gas Discharge Tubes 600VDC 5kADC 5AAC 1pF Radial Thru-Hole Automotive
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Unknown
DC Sparkover Voltage Tolerance
±15%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
950
Maximum DC Holdover Voltage (V)
135
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
1100
Typical DC Sparkover Voltage @ 100V/s (V)
600
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Typical AC Discharge Current @ 1s @ <= 10Times (A)
5
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
2
Termination Style
Radial
Terminal Pitch (mm)
7.6
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Packaging
Bag
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Product Length (mm)
8.3
Product Diameter (mm)
5
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole

