Connector Discrete Wire Housing
2036320600
Conn Housing HDR 6 POS 3mm Crimp ST Panel Mount Black Micro-Fit™ Bag
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.721
Product Depth (mm)
8.25
Product Height (mm)
16.89
Tradename
Micro-Fit™
Mounting
Panel Mount

