Gas Discharge Tubes - GDTs
2036-60-B2FLF
Gas Discharge Tubes 600VDC 10kADC 10AAC 2pF Radial Thru-Hole
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±25%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
850
Maximum DC Holdover Voltage (V)
135
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
1100
Typical DC Sparkover Voltage @ 100V/s (V)
600
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
2
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
3
Termination Style
Radial
Number of Terminals
3
Minimum Operating Temperature (°C)
-55
Packaging
Bulk
Maximum Operating Temperature (°C)
105
Lead Diameter (mm)
0.8
Product Length (mm)
9.6
Product Depth (mm)
5.3
Product Height (mm)
6.2
Failsafe Protection
Yes
Wire Form
Straight
Mounting
Through Hole

