Gas Discharge Tubes - GDTs
2036-23-SM
Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±25%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
450
Maximum DC Holdover Voltage (V)
135
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
600
Typical DC Sparkover Voltage @ 100V/s (V)
230
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
2
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
3
Termination Style
Solder Pad
Number of Terminals
3
Minimum Operating Temperature (°C)
-55
Packaging
Bulk
Maximum Operating Temperature (°C)
105
Product Length (mm)
7.3
Product Depth (mm)
5
Product Height (mm)
5
Failsafe Protection
No
Mounting
Surface Mount

