Gas Discharge Tubes - GDTs
2036-07-SM-RPLF
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
250
Maximum DC Holdover Voltage (V)
52
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
525
Typical DC Sparkover Voltage @ 100V/s (V)
75
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
2
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
3
Termination Style
Solder Pad
Number of Terminals
3
Minimum Operating Temperature (°C)
-55
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
105
Product Length (mm)
7.3
Product Depth (mm)
5
Product Height (mm)
5
Failsafe Protection
No
Mounting
Surface Mount
Order Quantity

