Arrow Electronic Components Online
203607B2LF|BOURNS|simage
203607B2LF|BOURNS|limage
Top Searched
Gas Discharge Tubes - GDTs

2036-07-B2LF

Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    250
  • Maximum DC Holdover Voltage (V)
    52
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    525
  • Typical DC Sparkover Voltage @ 100V/s (V)
    75
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    10
  • Typical AC Discharge Current @ 1s @ <= 10Times (A)
    10
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    2
  • Typical Impulse Life @ 10/1000us (Times)
    300
  • Number of Electrodes
    3
  • Termination Style
    Radial
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Tray
  • Maximum Operating Temperature (°C)
    105
  • Lead Diameter (mm)
    0.8
  • Product Length (mm)
    9.6
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    5.1
  • Failsafe Protection
    No
  • Wire Form
    Straight
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources