Arrow Electronic Components Online
2035366-4|TE|simage
2035366-4|TE|limage
Backshells

2035366-4

Backshell Kit 90° Black Polyamide Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Backshells
  • Connector Type
    Connector Rectangular
  • Angular Function
    90°
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Backshell Kit
Order Quantity

Documentation and Resources

Datasheets
Design resources