Arrow Electronic Components Online
2034560003|MOLEX|simage
2034560003|MOLEX|limage
Connector Headers and PCB Receptacles

2034560003

Conn Board to Board HDR 699 POS 1.3mm Solder ST Top Entry SMD T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    699
  • Number of Rows
    11
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.3
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (0.75/1.2)/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Product Weight (g)
    11.343
  • Product Length (mm)
    64.7
  • Product Depth (mm)
    22
  • Product Height (mm)
    7.91
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources