Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Automotive
No
PPAP
No
Type
Digital
Style
Handheld
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
No
Data Hold
No
Ranging
Auto
Maximum AC Current Measurement (A)
20
Maximum DC Current Measurement (A)
20

