Arrow Electronic Components Online
2033|ADAFRUIT|simage
2033|ADAFRUIT|limage
Top Searched
TFT Modules

7"" Display Case | 2033

7in TFT

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    7
  • Touchscreen
    Yes
  • Package Height
    111
  • Package Length
    193

Documentation and Resources

Datasheets
Design resources