Connector Terminals
2032636785
Power Terminal High Conductivity Copper Alloy M 53mm Silver Over Nickel Sentrality Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power Terminal
Gender
M
Termination Method
Screw
Body Orientation
Straight
Plating
Silver Over Nickel
Maximum Current Rating (A)
140/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
53
Product Depth (mm)
10.5
Tradename
Sentrality
Mounting
Busbar Mount

