Connector Terminals
2032634285
Power Terminal High Conductivity Copper Alloy PIN 22.4mm Silver Over Nickel Sentrality Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power Terminal
Gender
PIN
Termination Method
Screw
Body Orientation
Straight
Plating
Silver Over Nickel
Maximum Current Rating (A)
200/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Insulation
Non-Insulated
Packaging
Bag
Product Weight (g)
11.846
Product Length (mm)
22.4
Product Depth (mm)
12.75
Tradename
Sentrality
Mounting
Busbar Mount

