Current Sensors
20310300101
Closed Loop Current Sensor AC/DC Current ±18V 3-Pin
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9030.33.38.00
Automotive
No
PPAP
No
Type
Closed Loop
Module/IC Classification
Module
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
300
Accuracy (%)
±0.5
Typical Response Time (us)
1(Max)
Minimum Operating Supply Voltage (V)
±15
Typical Operating Supply Voltage (V)
±18
Maximum Operating Supply Voltage (V)
±24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Height
70
Package Width
31
Package Length
89
PCB changed
3
Pin Count
3
Order Quantity

