Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Maximum DC Holdover Voltage (V)
52
Typical DC Sparkover Voltage @ 100V/s (V)
150
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
50
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
90
Product Length (mm)
4.4
Product Depth (mm)
5
Product Height (mm)
5
Failsafe Protection
No
Mounting
Surface Mount

