Arrow Electronic Components Online
2030|ADAFRUIT|simage
2030|ADAFRUIT|limage
Power Management Development Boards and Kits

2030

TPS61030 DC to DC Converter and Switching Regulator Chip 5.2V Output Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5.2(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    1.8VDC to 5VDC
  • Typical Switching Frequency (kHz)
    700
  • Efficiency (%)
    90
  • Supported Device
    TPS61030
  • Product Weight (g)
    6
  • Product Length (mm)
    29
  • Product Depth (mm)
    23

Documentation and Resources

Datasheets
Design resources