Heat Shrink
202K121-25/225-0-CS8387
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Molded Boot
Style
Straight
Body Material
Fluid Resistant Elastomer
Inside Diameter Before Shrinking (mm)
24/24
Inside Diameter After Shrinking (mm)
10.4/5.6
Minimum Operating Temperature (°C)
-75
Maximum Operating Temperature (°C)
150
Product Thickness (mm)
1.6/0.9
Factory Product Length (mm)
38

