Arrow Electronic Components Online
202D121-2542-0|TE|limage
202D121-2542-0|TE|simage
Heat Shrink

202D121-25/42-0

Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Molded Boot
  • Style
    Straight
  • Body Material
    Fluid Resistant Modified Elastomer
  • Color
    Black
  • Inside Diameter Before Shrinking (mm)
    23.3/23.3
  • Inside Diameter After Shrinking (mm)
    10.5/5.6
  • Minimum Operating Temperature (°C)
    -75
  • Maximum Operating Temperature (°C)
    150
  • Product Thickness (mm)
    1.78
  • Factory Product Length (mm)
    38.1
Order Quantity

Documentation and Resources

Datasheets
Design resources