Connector Rectangular
202757-3
Conn Rectangular SKT 6 POS 3.81mm Crimp ST Panel Mount Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
6
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Length (mm)
19.23
Product Depth (mm)
9.65
Product Height (mm)
25.4
Mounting
Panel Mount
Order Quantity

